Female receptacle terminal for 14-16 AWG wire, featuring a brass body with tin plating. Insulated with blue nylon, it supports insulated wire and has a 4.3mm insulation diameter. The terminal offers a 4.8mm mating tab width and a 21.8mm length, designed for tape and reel packaging. RoHS compliant and ELV compliant.
TE Connectivity 5-160479-2 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.3mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 21.8mm |
| Material | Brass |
| Mating Tab Width | 4.8mm |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Tab Length | 0.25inch |
| Tab Thickness | 0.031inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-160479-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.