Female receptacle terminal for 16-22AWG wire, featuring a brass body with tin plating. Insulated with red nylon for a 0.14-inch insulation diameter, this component offers a 4.8mm mating tab width and 0.25-inch tab length. Designed for free-hanging mounting, it is supplied on tape and reel for efficient application.
TE Connectivity 5-160483-1 technical specifications.
| Color | Red |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.822inch |
| Material | Brass |
| Mating Tab Width | 4.8mm |
| Mount | Free Hanging |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Tab Length | 0.25inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-160483-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.