TE Connectivity 5-160490-4 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.3mm |
| Lead Free | Not Applicable |
| Material | Steel |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-160490-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.