
Female receptacle terminal for discrete wire, featuring a brass construction with tin plating. Designed for wire gauges 13-17AWG with a 4mm insulation diameter, this straight, non-insulated terminal offers insulated wire support. It has a mating tab width of 4.75mm and a tab thickness of 0.032 inches, with a 0.187 inch tab width. This component is RoHS compliant and ELV compliant, packaged in a box of 500 units.
TE Connectivity 5-160491-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4mm |
| Lead Free | Not Applicable |
| Length | 0.63inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Diameter | 4mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-160491-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
