TE Connectivity 5-160493-2 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Insulation Material | PE |
| Length | 0.63inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Plating Thickness | 1um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Width | 5.6mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-160493-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.