This quick disconnect terminal features a brass receptacle with tin plating, designed for 15-20AWG discrete wire. It offers a 6.35mm mating tab width and a 0.25-inch tab width with 0.032-inch tab thickness. The terminal has a straight, free-hanging orientation and a non-insulated design with insulated wire support. It measures 21.2mm in length and has an insulation diameter of 0.13 inches. This component is RoHS compliant and supplied in a box of 500.
TE Connectivity 5-160506-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 0.795inch |
| Material | Brass, Tin |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 250 |
| Size | 0.032inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-160506-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.