This quick disconnect terminal features a straight, free-hanging orientation and a female receptacle termination. Constructed from bronze with tin plating, it supports 5-20 AWG wire gauges and discrete wire/cable types with a 0.13-inch diameter. The terminal has a 6.35mm mating tab width, 0.25-inch tab width, and 0.032-inch tab thickness. It is RoHS compliant and supplied in a bag of 500 units.
TE Connectivity 5-160506-8 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 0.795inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Bronze |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-160506-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.