TE Connectivity 5-1605302-7 technical specifications.
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1605302-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.