TE Connectivity 5-160556-2 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.5mm |
| Length | 15mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bag |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 110 FASTON |
| Shrouded | No (Without) |
| Tab Thickness | 0.5mm |
| Tab Width | 2.8mm |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Diameter | 2.5mm |
| Wire/Cable Gauge | -17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-160556-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.