
Quick disconnect terminal featuring a straight, female receptacle orientation. Constructed with phosphor bronze body and contact material, both plated with tin. Supports wire gauges from 5 to 20 AWG with a mating tab width of 6.35mm. Offers insulated wire support and a non-insulated design. UL94 V-2 flammability rating and RoHS compliant. Packaged in tape and reel for 5000 units.
TE Connectivity 5-160558-9 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 7.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.129inch |
| Lead Free | Not Applicable |
| Length | 0.763inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.307inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-160558-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
