Female quick disconnect terminal featuring brass body with tin plating. Designed for 5-22AWG wire gauges, it offers insulated wire support with a nylon insulation material and a 0.14-inch insulation diameter. This receptacle has a 6.35mm mating tab width and a 7.6mm depth, with overall dimensions of 22.7mm length. Packaged on tape and reel for automated assembly, it is RoHS and ELV compliant.
TE Connectivity 5-160583-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Plating | Tin |
| Depth | 7.6mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.874inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-160583-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.