TE Connectivity 5-1608026-8 technical specifications.
| Coil Voltage (AC) | 120V |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-1608026-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.