
200-position, right-angle SO DIMM socket for SDRAM and DDR SDRAM memory modules. Features a 0.6mm pitch, copper alloy contacts with gold plating, and a thermoplastic insulator. Rated for 500mA contact current and 2.5V voltage, with a maximum operating temperature of 185°C. Surface mount termination with SMD/SMT for robust PCB connectivity.
TE Connectivity 5-1612773-1 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.5mm |
| Housing Color | Grey |
| Insulation Material | Thermoplastic |
| Length | 71.5mm |
| Max Operating Temperature | 185°C |
| Memory Type | SDRAM, DDR SDRAM, |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.024inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.244inch |
| Sealable | No (Without) |
| Stack Height | 6.5mm |
| Termination | SMD/SMT |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1612773-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
