
200-position SO DIMM socket with a 0.6mm pitch, designed for surface mount applications with a right-angle orientation. Features copper alloy contacts with gold plating, a thermoplastic housing in grey, and a 6.5mm stack height. This component supports DDR2 SDRAM and has a voltage rating of 1.8V, with a solder termination. It is RoHS and ELV compliant, with a UL94 V-0 flammability rating and a boss for enhanced mounting.
TE Connectivity 5-1612773-4 technical specifications.
| Boss | Yes (With) |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Thermoplastic |
| Length | 71.5mm |
| Memory Type | DDR2 SDRAM, |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.2mm |
| Stack Height | 6.5mm |
| Termination | Solder |
| Voltage Rating | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1612773-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.