TE Connectivity 5-1614892-3 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| ELV | Compliant |
| Height | 550um |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 100V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.16kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 5.499807mg |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1614892-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.