TE Connectivity 5-1617119-0 technical specifications.
| Package/Case | TO-5 |
| Coil Resistance | 4kR |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 1A |
| Depth | 10.3mm |
| Length | 9.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Operate Time | 4ms |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-1617119-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.