TE Connectivity 5-1617369-8 technical specifications.
| Type | Ring Tongue Terminal |
| Stud Size | 6.35mm |
| Plating | Tin |
| Wire Size | 2AWG |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 5-1617369-8 to view detailed technical specifications.
No datasheet is available for this part.