Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
5-1617753-7
Datasheet
TE Connectivity
(CII)
5-1617753-7
Not Recommended for New Design
FCA-325-CW9
Electromechanical
Relays
Electromechanical
Relays
Electromechanical Relays
Power Relays
FCA-325-CW9
Mounting
Flanges
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Coil Voltage (AC)
115V
Max Current Rating
25A
Mount
Flanges
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
No
Throw Configuration
3PDT
Compliance
RoHS
Not CompliantNo
Browse
Manufacturers
API
BOM
Account