TE Connectivity 5-1618108-7 technical specifications.
| Coil Voltage (AC) | 208V |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 120V |
| Mount | Flanges |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-1618108-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.