
This SPDT electromechanical relay has a maximum current rating of 30A and a maximum voltage rating of 5kV. It operates within a temperature range of -55°C to 125°C and is mounted via flanges. The relay's coil current is 24.5mA and coil resistance is 4.7kΩ. The relay is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Coil Current | 24.5mA |
| Coil Resistance | 4.7kR |
| Coil Voltage (DC) | 115V |
| Max Current Rating | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 5kV |
| Mount | Flanges |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
