TE Connectivity 5-1623732-0 technical specifications.
| Package/Case | Axial |
| Construction | Rectangular |
| Depth | 7mm |
| Height | 0.315inch |
| Lead/Base Style | Axial |
| Length | 1.496inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 6.8kR |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 218.2V |
| DC Rated Voltage | 218V |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1623732-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.