TE Connectivity 5-1624055-0 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 86mR |
| Inductance | 22uH |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 4800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17MHz |
| Series | SC0912, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1624055-0 to view detailed technical specifications.
No datasheet is available for this part.