TE Connectivity 5-1624108-5 technical specifications.
| Package/Case | 402 |
| DC Current | 380mA |
| DC Resistance (DCR) | 550mR |
| Depth | 0.55mm |
| Inductance | 3.4nH |
| Length | 1.05mm |
| Max DC Current | 380mA |
| Military Standard | Not |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Technology | THIN FILM |
| Test Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1624108-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.