TE Connectivity 5-1624108-8 technical specifications.
| Package/Case | 0402 |
| Inductance | 3.7nH |
| Max DC Current | 340mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | THIN FILM |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1624108-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.