TE Connectivity 5-1624112-8 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| DC Current | 100mA |
| DC Resistance (DCR) | 1.12R |
| Depth | 0.76mm |
| Inductance | 68nH |
| Inductance Tolerance | 5% |
| Length | 1.27mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Rated Current-Max | 100mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.62GHz |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1624112-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.