TE Connectivity 5-1624113-1 technical specifications.
| Package/Case | 0805 |
| DC Current | 400mA |
| DC Resistance (DCR) | 660mR |
| Depth | 1.73mm |
| Inductance | 200nH |
| Length | 2.29mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 860MHz |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1624113-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.