TE Connectivity 5-1625876-3 technical specifications.
| Package/Case | Axial |
| Length | 0.374inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 33R |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | CBT, Neohm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1625876-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.