TE Connectivity 5-1625963-5 technical specifications.
| Package/Case | Aluminum |
| Depth | 17mm |
| Height | 0.354inch |
| Lead/Base Style | Solder |
| Length | 0.669inch |
| Max Power Dissipation | 10W |
| Mount | Flanges |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 0.669inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1625963-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.