
Straight male RF coaxial connector with a 50 Ohm impedance, designed for crimp termination. Features a zinc body with nickel plating and a brass center contact with gold plating. Operates up to 4 GHz with a voltage rating of 500V DC and a maximum operating temperature of 85°C. Suitable for RG58C/ cable types, offering 500 mating cycles.
TE Connectivity 5-1634500-3 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polymethylpentene |
| Lead Free | Not Applicable |
| Length | 24.7mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Outside Diameter | 14.529mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mounting Orientation | Straight |
| Plating | Nickel |
| Polarity | Standard, Normal |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZDC, Greenpar |
| Termination | Crimp |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1634500-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
