
RF Coaxial Connector, Male, Straight, Cable Mount, ZDC/BNC series, 75 Ohm impedance, operating from 0Hz to 4GHz with a maximum frequency of 2GHz. Features a zinc alloy body with nickel plating, brass center contact with gold over copper plating, and a polymethylpentene dielectric. Offers 500 mating cycles, 500V voltage rating, and operates between -55°C and 85°C. Insertion loss is 0.15dB.
TE Connectivity 5-1634502-1 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold, Copper |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.15dB |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Series | ZDC, Greenpar |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1634502-1 to view detailed technical specifications.
No datasheet is available for this part.