TE Connectivity 5-1634502-4 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold, Copper |
| Gender | Male |
| Impedance | 75R |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Operating Frequency | 0 ? 4GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Nickel |
| Polarity | Standard |
| Resistance | 75R |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-1634502-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.