TE Connectivity 5-1634503-6 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | ZDC, Greenpar |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1634503-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.