
Straight PCB mount BNC connector with 75 Ohm impedance and a maximum frequency of 2GHz. Features a nickel-plated zinc body, gold-plated bronze center contact, and a Polymethylpentene dielectric. Designed for through-hole PCB mounting with vertical orientation and solder termination, offering 500 mating cycles and a voltage rating of 500V. Operates within a temperature range of -55°C to 85°C.
TE Connectivity 5-1634506-2 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZDC, Greenpar |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.208011oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1634506-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
