
Female RF coaxial connector with a straight, cable mount orientation. Features a 50 Ohm impedance and operates from 0Hz to 4GHz, with a maximum frequency of 4GHz. Constructed with a zinc alloy body plated in nickel, and a bronze center contact plated in gold over copper. Dielectric material is Polymethylpentene, and the connector is rated for 500V with 500 mating cycles. RoHS compliant and suitable for operating temperatures from -55°C to 85°C.
TE Connectivity 5-1634511-1 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold, Copper |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | ZDC, Greenpar |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1634511-1 to view detailed technical specifications.
No datasheet is available for this part.