Right-angle, female RF coaxial connector with a 75 Ohm impedance, operating from 0 Hz to 2 GHz, and a maximum frequency of 2 GHz. Features a zinc alloy body plated with nickel, and gold-plated bronze center contacts. Dielectric material is Polymethylpentene, with insulation provided by Polytetrafluoroethylene. This through-hole mount connector offers 500 mating cycles and a voltage rating of 500V, with a temperature range of -55°C to 85°C.
TE Connectivity 5-1634513-3 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 11mm |
| Dielectric Material | Polymethylpentene |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 28.1mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Right Angle |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | ZDC, Greenpar |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1634513-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.