RF coaxial connector, BNC socket, female, straight orientation, panel mount with bulkhead, front side nut mounting. Features 50 Ohm impedance, operating frequency from 0 to 4 GHz, and a maximum frequency of 2 GHz. Constructed with a zinc alloy body plated in nickel, and a bronze center contact plated in gold over copper. Dielectric is Polymethylpentene, with a voltage rating of 500V and 500 mating cycles. Operating temperature range is -55°C to 85°C.
TE Connectivity 5-1634518-3 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold, Copper |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1634518-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.