RF coaxial connector, BNC series, featuring a straight, female configuration with a 50 Ohm impedance. Designed for solder termination, it supports panel, edge, board, bulkhead, and front side nut mounting. Operating from 0 Hz to 4 GHz, this connector boasts a 500V voltage rating and a mating cycle of 500. Constructed with a zinc alloy body plated in nickel, it utilizes gold-plated bronze and brass contacts and a polymethylpentene dielectric.
TE Connectivity 5-1634521-1 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Edge, Board, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | ZDC, Greenpar |
| Termination | Solder |
| Voltage Rating | 500V |
| Working Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-1634521-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.