This RF connector features a silver housing and a zinc alloy body with nickel plating. The center contact is gold plated and made of bronze, while the dielectric material is polymethylpentene. It has an impedance of 75 ohms and can withstand 500 mating cycles. The operating frequency range is 0 to 2 GHz, and the operating temperature range is -55°C to 85°C. This connector is RoHS compliant and suitable for through-hole mounting.
TE Connectivity 5-1634522-3 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Dielectric Material | Polymethylpentene |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1634522-3 to view detailed technical specifications.
No datasheet is available for this part.