
Right Angle RF Adapter, 50 Ohm impedance, featuring a Nickel plated body and Gold plated center contact. This adapter connects male to female interfaces with a frequency range of 0 to 4 GHz. Constructed with a Bronze center contact and PE dielectric, it operates from -55°C to 85°C. The adapter is free-hanging and RoHS compliant.
TE Connectivity 5-1634526-1 technical specifications.
| Adapter Style | Right Angle |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.55mm |
| Dielectric Material | PE |
| ELV | Compliant |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Length | 26.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Plating | Nickel |
| Polarized | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1634526-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
