RF Coaxial Adapter, BNC to BNC, straight panel mount, 50 Ohm impedance, operating frequency 0 to 4 GHz. Features nickel-plated body and brass center contacts with gold plating. Dielectric and insulation material is Polymethylpentene. Rated for -55°C to 85°C operating temperature.
TE Connectivity 5-1634530-1 technical specifications.
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.62mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Length | 32.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Bulkhead |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Plating | Nickel |
| Polarized | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1634530-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.