
TE Connectivity 5-1634537-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Depth | 11mm |
| Dielectric Material | Polyoxymethylene |
| ELV | Compliant |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 75R |
| Lead Free | Not Applicable |
| Length | 18mm |
| Mount | Free Hanging |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Box |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1634537-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.