TE Connectivity 5-1634540-0 technical specifications.
| Body Plating | Copper |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 9.5mm |
| Dielectric Material | Polyethylene |
| ELV | Compliant |
| Gender | Male |
| Insulation Material | Polyethylene |
| Length | 28mm |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1634540-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.