TE Connectivity 5-1634552-0 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Copper, Tin |
| Dielectric Material | Polyethylene |
| ELV | Compliant |
| Gender | Male |
| Impedance | 75R |
| Mount | Through Hole |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1634552-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.