Right-angle RF coaxial connector with 50 Ohm impedance, operating from 0Hz to 4GHz. Features a zinc alloy body with nickel plating and a bronze center contact with gold plating. Designed for solder termination with a through-hole, panel, bulkhead mount and a front-side nut. Offers 500 mating cycles and a voltage rating of 500V, with a temperature range of -55°C to 85°C.
TE Connectivity 5-1634556-1 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.9mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 28mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZDC, Greenpar |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1634556-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.