
Shrouded header, male pin contact type, 50 positions, 2 rows, 2.54mm pitch, straight orientation, through-hole mount, solder termination. Features brass male contacts with gold plating, 1A current rating, and a 3.02mm contact post length. Housing is black polyester with UL94 V-0 flammability rating. Operating temperature range from -40°C to 105°C. RoHS compliant.
TE Connectivity 5-1634688-0 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.228inch |
| Contact Plating | Gold |
| Contact Post Length | 3.02mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Material | Polyester |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1634688-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
