
28-position, 2-row vertical shrouded header receptacle with 0.8mm pitch for board-to-board applications. Features gold-plated bronze contacts with a 1.25A current rating and 50-ohm impedance. Surface mount termination with a 3.05mm height and 25mm stack height. Operates within a temperature range of -85°C to 257°C, compliant with ELV and RoHS standards. Packaged in tape and reel.
TE Connectivity 5-1658462-1 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.25A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Height | 3.05mm |
| Housing Color | Black |
| Impedance | 50R |
| Mated Stacking Heights | 30mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 475 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.136371inch |
| Selectively Loaded | Fully |
| Series | Mictor SB |
| Stack Height | 25mm |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1658462-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
