
Female socket connector for cable mounting, featuring a straight, crimp termination style. Constructed with bronze contact material and plated with gold and tin for enhanced conductivity and durability. Designed for wire gauges ranging from 20AWG to 24AWG, with an insulation diameter of 0.06 inches. This component is RoHS compliant and supplied on a tape and reel package containing 500 units.
TE Connectivity 5-166051-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | Female Socket |
| Depth | 2.2mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.2mm |
| Insulation Diameter | 0.06inch |
| Lead Free | Not Applicable |
| Length | 14.4mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE® HDP-20 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-166051-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
