
Male signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from brass with gold and tin plating, this contact supports wire gauges from 24 to 28 AWG. It has a 1.02mm insulation diameter and a 0.76um plating thickness. Supplied on a tape and reel for efficient assembly.
TE Connectivity 5-166054-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.2mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.2mm |
| Insulation Diameter | 1.02mm |
| Lead Free | Not Applicable |
| Length | 14.9mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE® HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5-166054-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
