Unshrouded header, wire-to-board connector system, featuring 5 positions and 5 contacts with a 3.96mm pitch. This male connector offers a straight contact style, solder termination, and a 8A contact current rating. Constructed with brass contacts plated in tin, it operates within a -25°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. The header mounts vertically via through-hole termination with a 0.063-inch PCB thickness compatibility.
TE Connectivity 5-1717011-5 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Green |
| Connector System | Wire-to-Board |
| Contact Current Rating | 8A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Style | Straight |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.5mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 0.9331inch |
| Material | Brass |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.156inch |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 3.7mm |
| Termination | Solder |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1717011-5 to view detailed technical specifications.
No datasheet is available for this part.