TE Connectivity 5-1734324-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Nylon |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 80 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| RoHS Compliant | Yes |
| Series | A-RJ45 |
| Shielding | Shielded |
| Tail Length | 2.2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1734324-1 to view detailed technical specifications.
No datasheet is available for this part.